- Home ›
- All Products›
- 7100064752
7100064752
3M
3M 7100064752 Lapping Film 461X, 15.0 Micron Roll, 4" x 150 ft x 3" ASO
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100064752 Lapping Film 461X, 15.0 Micron Roll, 4" x 150 ft x 3" ASO
Search Keywords: 7100064752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100064752
-
Alias/AKA:00051111500903
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4 Rolls
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
4
$147.86
8
$141.52
12
$135.71
20
$135.37
52
$130.35
100 +
$130.02
Click for Quote
Log in
to unlock special pricing