- Home ›
- All Products›
- 7100064182
7100064182
3M
3M 7100064182 Scotch-Brite EXL Deburring Wheel, XL-WL, 8A Medium, 12 in x 4 in x 5 in
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100064182 Scotch-Brite EXL Deburring Wheel, XL-WL, 8A Medium, 12 in x 4 in x 5 in
Search Keywords: 7100064182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100064182
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$622.33
3
$605.28
5 +
$603.76
Click for Quote
Log in
to unlock special pricing