- Home ›
- All Products›
- 7100032489
7100032489
3M
7100032489 -Brite Cut and Polish Unitized Wheel, CP-UW, 7A Medium, 3 in x 1/4 in x 3/8 in
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
7100032489 -Brite Cut and Polish Unitized Wheel, CP-UW, 7A Medium, 3 in x 1/4 in x 3/8 in
Search Keywords: 7100032489
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100032489
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
5
$16.44
10
$15.68
40
$15.21
80
$14.56
120
$13.96
280
$13.59
520 +
$13.41
Click for Quote
Log in
to unlock special pricing