- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 7100029979
Description
+
Heat Shrink Tubing, Thin Wall - PO - 2:1 - ID: 1.000 in - Black - 50 ft/spool
Search Keywords: 7100029979
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100029979
-
Alias/AKA:FP1.000BK50S
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:36.43 KV/mm
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
465 Feet
Ships today, if you order in
Minimum Order Quantity:
150 Feet
Order Increment:
150 Feet
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
150
$1.24
300
$1.21
600
$1.19
1,050
$1.16
2,550
$1.15
5,100
$1.13
7,500
$1.12
10,050 +
$1.11
Click for Quote
Log in
to unlock special pricing