- Home ›
- All Products›
- 7100016046
7100016046
3M
3M 7100016046 Lapping Film 261X, 0.30 Micron Sheet, 8.50" x 11"
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100016046 Lapping Film 261X, 0.30 Micron Sheet, 8.50" x 11"
Search Keywords: 7100016046
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100016046
-
Alias/AKA:3M261XLF
-
Unit of Measure:Per Sheet
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Sheets
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
10
$3.78
50
$3.17
200
$2.94
400
$2.81
600
$2.69
1,000
$2.68
2,600
$2.55
5,000 +
$2.54
Click for Quote
Log in
to unlock special pricing