- Home ›
- All Products›
- 7100009456
7100009456
3M
3M 7100009456 Scotch Solvent Resistant Masking Tape 2040-36A-BK, 36 mm x 55 m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100009456 Scotch Solvent Resistant Masking Tape 2040-36A-BK, 36 mm x 55 m
Search Keywords: 7100009456
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100009456
-
Alias/AKA:2040-36A-BK
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:4811412100
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24 Rolls
Order Increment:
24 Rolls
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
24
$7.75
48
$7.73
72
$7.40
120
$7.19
264
$6.79
504
$6.78
1,008
$6.61
2,520 +
$6.36
Click for Quote
Log in
to unlock special pricing