- Home ›
- All Products›
- 702559
702559
3M
Standard Abrasives A/O Half Taper Cartridge Roll 702559, 1 In X 2 In X 3/16 In, 60
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Standard Abrasives A/O Half Taper Cartridge Roll 702559, 1 In X 2 In X 3/16 In, 60
Search Keywords: 702559
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:702559
-
Alias/AKA:7100102895
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:6805100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25 Rolls
Order Increment:
25 Rolls
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
25
$3.13
100
$2.54
250
$2.43
500
$2.32
1,000
$2.23
2,500
$2.17
5,000
$2.11
7,500 +
$2.08
Click for Quote
Log in
to unlock special pricing