- Home ›
- All Products›
- 7010518197
7010518197
3M
Hookit Paper Disc 210U, P320 Aweight, 5 in, Die 500LG, Clean Sanding | 3M 7010518197
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hookit Paper Disc 210U, P320 Aweight, 5 in, Die 500LG, Clean Sanding | 3M 7010518197
Search Keywords: 7010518197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7010518197
-
Alias/AKA:6422310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805200000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
313
$1.438
625
$1.080
938
$1.007
1,250 +
$0.987
Click for Quote
Log in
to unlock special pricing