- Home ›
- All Products›
- 7010410465
7010410465
3M
3M Scotch Indoor Carpet Tape CT2010 15 in x 42 ft 381 mm x 128 m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M Scotch Indoor Carpet Tape CT2010 15 in x 42 ft 381 mm x 128 m
Search Keywords: 7010410465
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7010410465
-
Alias/AKA:CT2010
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102055
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24 Rolls
Order Increment:
24 Rolls
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
24
$6.42
48
$5.96
120
$5.25
264
$4.72
504
$4.48
1,008
$4.38
2,520
$4.36
5,016 +
$4.34
Click for Quote
Log in
to unlock special pricing