- Home ›
- All Products›
- 7010397559
7010397559
3M
Ring Tongue Terminal 8AWG 39.11mm 11.68mm Electro-Tin Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 8AWG 39.11mm 11.68mm Electro-Tin Bulk
Search Keywords: 7010397559
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7010397559
-
Alias/AKA:MN8-14R/SK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
200
$0.655
400
$0.634
1,000
$0.606
2,600
$0.556
5,000
$0.555
7,600
$0.541
10,000
$0.540
15,000 +
$0.534
Click for Quote
Log in
to unlock special pricing