- Home ›
- All Products›
- 7010365480
7010365480
3M
ScotchBrite Finishing Flap Brush, 8 in x 11 in x 3 in 7A VFN | 3M 7010365480
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ScotchBrite Finishing Flap Brush, 8 in x 11 in x 3 in 7A VFN | 3M 7010365480
Search Keywords: 7010365480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7010365480
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$584.21
3
$568.21
5 +
$566.79
Click for Quote
Log in
to unlock special pricing