- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 7010311727
Description
+
Scotch® Box Sealing Tape - 48 mm x 100 m - Tan.
Search Keywords: 7010311727
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7010311727
-
Alias/AKA:371
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
341 Rolls
Can Ship immediately
Minimum Order Quantity:
36 Rolls
Order Increment:
36 Rolls
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
36
$4.90
72
$4.79
108
$4.78
252
$4.59
504
$4.58
1,008
$4.54
2,520
$4.45
5,004 +
$4.44
Click for Quote
Log in
to unlock special pricing