- Home ›
- All Products›
- 7010302387
7010302387
3M
3M 7010302387 Reclosable Fastener, Hook & Loop, Black, 1" x 10 ft, 1 Mated Strip per Bag
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
3M 7010302387 Reclosable Fastener, Hook & Loop, Black, 1" x 10 ft, 1 Mated Strip per Bag
Search Keywords: 7010302387
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7010302387
-
Alias/AKA:TB3571/TB3572
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:5806322000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5 Packages
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 8
Stock lot only:
5 Packages
Minimum Order Quantity:
8 Packages
Order Increment:
8 Packages
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$33.484
8
$30.440
16
$29.530
32
$28.680
56
$27.110
104
$27.040
256
$26.040
504 +
$25.970
Click for Quote
Log in
to unlock special pricing