- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 7000148831
Description
+
Heat Shrink Tubing - Semi Rigid - 3 to 1 - 0.400" (10.16mm) / 0.150" (3.81mm) - 25.0' (7.6m) Length - Polyolefin (PO), Irradiated - Black.
Search Keywords: 7000148831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000148831
-
Alias/AKA:IT0.400BK25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$143.67
5
$132.95
10
$127.25
20
$122.02
50
$118.77
100 +
$117.21
Click for Quote
Log in
to unlock special pricing