- Home ›
- All Products›
- 7000140669
7000140669
3M
31125# 3M™ Scotchlok™ Copper Two Hole Long Barrel Lug 31125_ up to 35 kV_ 2 AWG_ Brown
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
31125# 3M™ Scotchlok™ Copper Two Hole Long Barrel Lug 31125_ up to 35 kV_ 2 AWG_ Brown
Search Keywords: 7000140669
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000140669
-
Alias/AKA:31125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:CL
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
5
$15.88
25
$14.39
50
$13.75
100
$13.16
250
$12.62
500
$12.28
1,000 +
$12.12
Click for Quote
Log in
to unlock special pricing