- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 7000133340
Description
+
Fork Terminal 10-12AWG 26.16mm 8.12mm Case
Search Keywords: 7000133340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000133340
-
Alias/AKA:MV10-10FX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
50
$1.375
250
$1.117
500
$1.067
1,000
$1.021
2,500
$0.979
5,000
$0.953
7,500
$0.941
10,000 +
$0.938
Click for Quote
Log in
to unlock special pricing