- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 7000132170
Description
+
EMI Copper Foil Shielding Tape - 2.000" (50.80mm) X 54.000' (16.50m) - 0.003" (0.07mm) Thickness.
Search Keywords: 7000132170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000132170
-
Alias/AKA:1181-2X18YD
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:7410110000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2 Rolls
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
2
$193.95
3
$187.85
4
$185.99
5 +
$184.15
Click for Quote
Log in
to unlock special pricing