- Home ›
- All Products›
- 7000132156
7000132156
3M
7000132156 Heat Shrink Heavy-Wall Cable Sleeve for 1 kV ITCSN-0800, Black, 8-3 AWG, 48"
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
7000132156 Heat Shrink Heavy-Wall Cable Sleeve for 1 kV ITCSN-0800, Black, 8-3 AWG, 48"
Search Keywords: 7000132156
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000132156
-
Alias/AKA:IT0.800BK48L, ITCSN-0800-48-BLACK-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
5
$51.70
10
$38.77
15
$36.19
20 +
$35.47
Click for Quote
Log in
to unlock special pricing