- Home ›
- All Products›
- 7000124263
7000124263
3M
7000124263 Performance Plus Duct Tape, 8979, Slate Blue, 72mm x 54.8m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
7000124263 Performance Plus Duct Tape, 8979, Slate Blue, 72mm x 54.8m
Search Keywords: 7000124263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000124263
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:5906100000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$61.47
5
$54.85
12
$53.21
36
$48.84
60
$48.72
108
$47.54
252 +
$46.91
Click for Quote
Log in
to unlock special pricing