- Home ›
- All Products›
- 7000048943
Description
+
234-24mmx55m# Scotch(R) General Purpose Masking Tape 234 Tan_ 24 mm x 55 m_ 36 per case Bulk
Search Keywords: 7000048943
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000048943
-
Alias/AKA:234-24MMX55M
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:4811412100
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Rolls
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
5
$16.86
36
$14.60
72
$14.17
108
$13.40
252
$13.36
504
$13.04
1,008 +
$12.87
Click for Quote
Log in
to unlock special pricing