- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 7000048809
Description
+
3M Scotch Filament Tape 893 Clear 24 mm x 55 m 6 mil 36 RollsCas
Search Keywords: 7000048809
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000048809
-
Alias/AKA:893-24MMX55M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102010
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
5
$16.80
10
$16.08
36
$15.63
72
$15.01
108
$14.44
252
$14.08
504 +
$13.91
Click for Quote
Log in
to unlock special pricing