- Home ›
- All Products›
- 7000029795
7000029795
3M
Nexcare Tegaderm Transparent Dressing H1624, 2.375 in x 2.75 in (6 cm x 7 cm) | 3M H1624
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Nexcare Tegaderm Transparent Dressing H1624, 2.375 in x 2.75 in (6 cm x 7 cm) | 3M H1624
Search Keywords: 7000029795
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000029795
-
Alias/AKA:H1624
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3005105000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
12
$8.92
36
$8.64
60
$8.25
108
$8.01
252
$7.58
504
$7.37
1,008 +
$7.28
Click for Quote
Log in
to unlock special pricing