- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 7000006086
7000006086
3M
3M Scotch Linerless Rubber Splicing Tape 130C 112 in x 30 ft Blac
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M Scotch Linerless Rubber Splicing Tape 130C 112 in x 30 ft Blac
Search Keywords: 7000006086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000006086
-
Alias/AKA:130C-1.5X30FT
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:4005910000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11 Rolls
Can Ship immediately
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$62.51
5
$55.78
12
$54.11
36
$49.67
60
$49.54
108
$48.34
252 +
$47.70
Click for Quote
Log in
to unlock special pricing