- Home ›
- All Products›
- 654-15SSMULTI2
654-15SSMULTI2
3M
3M 7100086887 Post-it Notes 654-15SSMULTI2, 3 in x 3 in (76 mm x 76 mm)
Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
3M 7100086887 Post-it Notes 654-15SSMULTI2, 3 in x 3 in (76 mm x 76 mm)
Search Keywords: 65415SSMULTI2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:654-15SSMULTI2
-
Alias/AKA:7100086887
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:4820102020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12 Packages
Order Increment:
12 Packages
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
12
$11.85
36
$10.97
60
$10.94
108
$10.50
252
$10.07
504
$9.80
1,008 +
$9.67
Click for Quote
Log in
to unlock special pricing