- Home ›
- All Products›
- 613BY-T6X24
613BY-T6X24
3M
Safety-Walk Slip-Resistant Tread, Black/Yellow Stripe, 6 in x 2 ft | 3M 613BY-T6X24
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Safety-Walk Slip-Resistant Tread, Black/Yellow Stripe, 6 in x 2 ft | 3M 613BY-T6X24
Search Keywords: 613BYT6X24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:613BY-T6X24
-
Alias/AKA:7100158269
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
12
$8.84
36
$8.56
60
$8.18
108
$7.94
252
$7.51
504
$7.31
1,008 +
$7.21
Click for Quote
Log in
to unlock special pricing