- Home ›
- All Products›
- 5891168
5891168
3M
7100042695 -Brite EXL PRO Deburring Wheel, 8 in x 1 in x 3 in, 3 ea/Case
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
7100042695 -Brite EXL PRO Deburring Wheel, 8 in x 1 in x 3 in, 3 ea/Case
Search Keywords: 5891168
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:5891168
-
Alias/AKA:7100042695
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
3
$133.79
6
$129.91
12
$122.79
21
$122.49
51
$119.52
102 +
$117.95
Click for Quote
Log in
to unlock special pricing