- Home ›
- All Products›
- 562-POUCH
Description
+
3M 7100166940 Scotchlok Electrical IDC 562-Pouch, Yel, 12 AWG Sld/Strd, 10 AWG Strd
Search Keywords: 562POUCH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:562-POUCH
-
Alias/AKA:7100166940
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
50
$0.752
250
$0.631
1,000
$0.584
3,000
$0.536
5,000
$0.534
8,000
$0.521
10,000
$0.520
15,000 +
$0.515
Click for Quote
Log in
to unlock special pricing