- Home ›
- All Products›
- 36200
36200
3M
3M 7100098229 Abrasive Paper Disc, Stikit, 6", 40 Grit, C-weight, Blue, 25/Roll, 321U Series
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100098229 Abrasive Paper Disc, Stikit, 6", 40 Grit, C-weight, Blue, 25/Roll, 321U Series
Search Keywords: 36200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:36200
-
Alias/AKA:7100098229
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:6805200000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Rolls
Order Increment:
5 Rolls
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
5
$37.70
10
$37.61
25
$35.52
50
$33.57
100
$33.49
250
$32.25
500 +
$31.42
Click for Quote
Log in
to unlock special pricing