- Home ›
- All Products›
- 361-Y-3X1000FT
3M
361-Y-3X1000FT
3M 7100057611 Scotch Barricade Tape 361, CAUTION DO NOT ENTER, 3 in x 1000 ft, Yellow
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
3M 7100057611 Scotch Barricade Tape 361, CAUTION DO NOT ENTER, 3 in x 1000 ft, Yellow
Search Keywords: 361Y3X1000FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:361-Y-3X1000FT
-
Alias/AKA:7100057611
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3920100000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Frequently Asked Questions
Is 361-Y-3X1000FT RoHS compliant?
Yes, 361-Y-3X1000FT is RoHS compliant.
What is the lead time for 361-Y-3X1000FT?
The standard lead time for 361-Y-3X1000FT is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$60.51
8
$52.38
16
$50.87
32
$48.08
56
$47.96
104
$46.80
256 +
$46.18
Click for Quote
Log in
to unlock special pricing