- Home ›
- All Products›
- 33+-3/4X44FT-1
Description
+
Electrical Tape Rubber Adhesive - Black - 0.75" (19.05mm) - 3/4" X 44' (13.4m) - 14.7 yds.
Search Keywords: 3334X44FT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:33+-3/4X44FT-1
-
Alias/AKA:7010350130
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Rolls
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
5
$9.15
25
$7.43
50
$7.32
100
$7.10
300
$6.52
500
$6.42
1,000
$6.32
2,500 +
$6.10
Click for Quote
Log in
to unlock special pricing