- Home ›
- All Products›
- 31489
31489
3M
3M 7100141494 Sanding Sheet Roll, Cubitron II Hookit Clean, 31489, 320+ Grade, 80mm x 12m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100141494 Sanding Sheet Roll, Cubitron II Hookit Clean, 31489, 320+ Grade, 80mm x 12m
Search Keywords: 31489
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:31489
-
Alias/AKA:7100141494
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:6805200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Rolls
Order Increment:
5 Rolls
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$53.38
10
$51.79
25
$49.57
50
$47.53
100
$46.26
250
$45.65
500 +
$44.48
Click for Quote
Log in
to unlock special pricing