- Home ›
- All Products›
- 28341
28341
3M
3M 7100075502 Disc Sander 28341, 2 in .3 HP 20, 000 RPM, 1 ea/Case
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100075502 Disc Sander 28341, 2 in .3 HP 20, 000 RPM, 1 ea/Case
Search Keywords: 28341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:28341
-
Alias/AKA:7100075502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8467290015
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$878.08
3
$866.05
5 +
$842.96
Click for Quote
Log in
to unlock special pricing