- Home ›
- All Products›
- 24-1X100FT
24-1X100FT
3M
3M 7100005805 Scotch Electrical Shielding Tape 24, 1"x100 ft (25 mm x 30, 5 m)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100005805 Scotch Electrical Shielding Tape 24, 1"x100 ft (25 mm x 30, 5 m)
Search Keywords: 241X100FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:24-1X100FT
-
Alias/AKA:7100005805
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:7410120060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3 Rolls
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
3
$427.16
5
$315.44
8
$234.12
10 +
$229.44
Click for Quote
Log in
to unlock special pricing