- Home ›
- All Products›
- 1755-2X60FT
1755-2X60FT
3M
3M 7100016886 Temflex Friction Tape, Cotton, 2 in x 60 ft, Black, 1755 Series
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100016886 Temflex Friction Tape, Cotton, 2 in x 60 ft, Black, 1755 Series
Search Keywords: 17552X60FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:1755-2X60FT
-
Alias/AKA:7100016886
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:5906100000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8 Rolls
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
8
$40.94
15
$32.75
23
$29.90
30 +
$29.31
Click for Quote
Log in
to unlock special pricing