- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 10051128586966
10051128586966
3M
3M™ Scotchlok™ Ring Non-Insulated - 10/Bottle - M8-38RX - 8AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M™ Scotchlok™ Ring Non-Insulated - 10/Bottle - M8-38RX - 8AWG
Search Keywords: 10051128586966
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:10051128586966
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
13
3 Weeks
can ship
5/20/26
Price (USD)
Qty
Unit Price
13
$9.83
25
$4.70
100
$1.52
250
$1.46
500
$1.42
1,000 +
$1.39
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Ring Tongue Terminal 8AWG 26.92mm 14.98mm Tin Carton
In Stock:
63
Minimum Order:
30