- Home ›
- All Products›
- 054007-02021
054007-02021
3M
Fork Terminal 10-12AWG 26.16mm 8.12mm Tin Case
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fork Terminal 10-12AWG 26.16mm 8.12mm Tin Case
Search Keywords: 05400702021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:054007-02021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
30
$2.0700
50
$0.6740
100
$0.5610
250
$0.3290
500
$0.2700
1,000
$0.2510
2,500 +
$0.2412
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Scotchlok Block Fork, Vinyl Insulated Butted Seam MVU10-8FBK, Stud Size 8 | 3M MVU10-8FBK
In Stock:
7
Minimum Order:
500