- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 051128-58710
Description
+
Ring Tongue Terminal 14-16AWG 18.79mm 7.87mm Tin Case
Search Keywords: 05112858710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:051128-58710
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
30
$2.100
50
$0.862
100
$0.654
250
$0.426
500
$0.351
1,000
$0.326
2,500 +
$0.313
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Ring Tongue Terminal 14-16AWG 18.79mm 7.87mm Tin Case
In Stock:
1,100
Minimum Order:
500