- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 00-51131-06447-8
00-51131-06447-8
3M
Tapes Single Side Adhesive Acrylic Urethane Gray Foam 32.91m
Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Tapes Single Side Adhesive Acrylic Urethane Gray Foam 32.91m
Search Keywords: 0051131064478
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00-51131-06447-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
Supplier Standard Pack:
18 -
Backing Material:Foam
-
Color:Gray
-
Adhesive Material:Acrylic
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
3 Weeks
can ship
5/18/26