- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 00054007300922
Description
+
Male Disconnect - Fully Nylon Insulated - 0.250" (6.35mm) Quick Connect - 14-16 AWG - Butted Seam - Blue.
Search Keywords: 00054007300922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00054007300922
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1000 -
Body Material:ETP Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
81
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
81
$1.6600
100
$0.7180
250
$0.4970
500
$0.3030
1,000
$0.1512
2,500 +
$0.1460
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Quick Disconnect Terminal - Highland Series - Male Quick Disconnect - 6.35mm x 0.81mm - 0.25" x 0.032".
In Stock:
3,761
Minimum Order:
1,000