- Home ›
- All Products›
- 00054007084914
00054007084914
3M
FP-301 Polyolefin Straight Heat Shrink Tube with 0.187" Sleeve Diameter, 200' Long
Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
FP-301 Polyolefin Straight Heat Shrink Tube with 0.187" Sleeve Diameter, 200' Long
Search Keywords: 00054007084914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00054007084914
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Heat Shrink, 3/8, 2: 1 Thin Wall, 200ft Black, Spool, FP-301 Series | 3M FP301-3/8-200'-BLACK-SPOOL
In Stock:
950
Minimum Order:
600