- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 00051128589366
Description
+
Scotchlok™ Female Disconnect - Vinyl Insulated - 10 to 12 AWG - 0.250" (6.35mm) Quick Connect - Yellow.
Search Keywords: 00051128589366
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:00051128589366
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
18
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
18
$7.180
25
$5.360
50
$2.620
100
$1.850
250
$0.914
500
$0.893
1,000 +
$0.861
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Quick Disconnect Terminal 10-12AWG F 24.13mm
In Stock:
150
Minimum Order:
50