- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- SU5021S28-D
SU5021S28-D
Precision Electronics
MIL Part# RV6NAYSD502A - Potentiometer - 1/2 Watt - Linear - 5 Kohm 10% - 1/8" Dia Slotted Shaft - 7/8" Long
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MIL Part# RV6NAYSD502A - Potentiometer - 1/2 Watt - Linear - 5 Kohm 10% - 1/8" Dia Slotted Shaft - 7/8" Long
Search Keywords: SU5021S28D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Precision Electronics
-
Part No:SU5021S28-D
-
Alias/AKA:RV6NAYSD502A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
550
Ships today, if you order in
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$26.72
25
$25.38
50
$24.11
100
$17.49
150
$16.03
200 +
$15.29
Click for Quote
Log in
to unlock special pricing