- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- SU5011S28-D
SU5011S28-D
Precision Electronics
MIL Part# RV6NAYSD501A - Potentiometer - 1/2 Watt - Linear - 500 ohm 10% - 1/8" Dia Slotted Shaft - 7/8" Long
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MIL Part# RV6NAYSD501A - Potentiometer - 1/2 Watt - Linear - 500 ohm 10% - 1/8" Dia Slotted Shaft - 7/8" Long
Search Keywords: SU5011S28D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Precision Electronics
-
Part No:SU5011S28-D
-
Alias/AKA:RV6NAYSD501A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CA
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2
$65.76
13
$22.24
25
$17.35
38
$15.97
50 +
$15.66
Click for Quote
Log in
to unlock special pricing