- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RV6NAYSD501A
RV6NAYSD501A
Precision Electronics
Potentiometer - 1/2 Watt - Linear - 500 ohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Potentiometer - 1/2 Watt - Linear - 500 ohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
Search Keywords: RV6NAYSD501A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Precision Electronics
-
Part No:RV6NAYSD501A
-
Alias/AKA:SU5011S28-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount11434
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder Lug11449
-
Power Rating:0.5 (1/2) W
-
Resistance Value:500 Ohm
-
Tolerance:1011450%
-
Temperature Coefficient:N/A
-
Dimension:38.3 x 12.9511440mm
-
Operating Temperature:-65 to 125 °C
-
Switch Option:No11446
-
Number of Elements:111435
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2
$65.76
13
$22.24
25
$17.35
38
$15.97
50 +
$15.66
Click for Quote
Log in
to unlock special pricing