- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RV6LAYSA254A
RV6LAYSA254A
Precision Electronics
Potentiometer - 1/2 Watt - Linear - 250 Kohm 10% - 1/4" Dia Slotted Shaft - 5/8" Long
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Potentiometer - 1/2 Watt - Linear - 250 Kohm 10% - 1/4" Dia Slotted Shaft - 5/8" Long
Search Keywords: RV6LAYSA254A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Precision Electronics
-
Part No:RV6LAYSA254A
-
Alias/AKA:SLU2541S20-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$1,379.00
5
$287.18
10
$150.70
25
$68.81
50 +
$41.51
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT