- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RV6LAYSA103A
RV6LAYSA103A
Precision Electronics
Potentiometer - 1/2 Watt - Linear - 10 Kohm 10% - 1/4" Dia Slotted Shaft - 5/8" Long
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Potentiometer - 1/2 Watt - Linear - 10 Kohm 10% - 1/4" Dia Slotted Shaft - 5/8" Long
Search Keywords: RV6LAYSA103A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Precision Electronics
-
Part No:RV6LAYSA103A
-
Alias/AKA:SLU1031S20-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount11434
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Solder Lug11449
-
Power Rating:0.5 (1/2) W
-
Resistance Value:10 KOhm
-
Tolerance:1011450%
-
Temperature Coefficient:N/A
-
Dimension:31.95 x 12.9511440mm
-
Operating Temperature:-65 to 125 °C
-
Switch Option:No11446
-
Number of Elements:111435
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$25.31
25
$20.55
100
$20.00
150
$19.90
200
$17.97
250 +
$17.50
Click for Quote
Log in
to unlock special pricing