- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RV4NAYSJ253A
Precision Electronics
RV4NAYSJ253A
Potentiometer - 2 Watt - Linear - 25 Kohm 10% - 1/4" Dia Slotted Shaft - 2" Long
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Potentiometer - 2 Watt - Linear - 25 Kohm 10% - 1/4" Dia Slotted Shaft - 2" Long
Search Keywords: RV4NAYSJ253A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Precision Electronics
-
Part No:RV4NAYSJ253A
-
Alias/AKA:KU2531S64-D
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533400080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount11434
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Solder Lug11449
-
Power Rating:2 W
-
Resistance Value:25 KOhm
-
Tolerance:1011450%
-
Temperature Coefficient:N/A
-
Dimension:64.41 x 28.45 x 38.0411440mm
-
Operating Temperature:-65 to 125 °C
-
Switch Option:No11446
-
Number of Elements:111435
Frequently Asked Questions
Is RV4NAYSJ253A RoHS compliant?
No, RV4NAYSJ253A is not RoHS compliant.
What is the lead time for RV4NAYSJ253A?
The standard lead time for RV4NAYSJ253A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$29.25
5
$27.33
10
$25.65
25
$23.48
50
$22.23
100
$21.37
250 +
$20.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT