- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RV4NAYSJ102A
RV4NAYSJ102A
Precision Electronics
Potentiometer - 2 Watt - Linear - 1 Kohm 10% - 1/4" Dia Slotted Shaft - 2" Long
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Potentiometer - 2 Watt - Linear - 1 Kohm 10% - 1/4" Dia Slotted Shaft - 2" Long
Search Keywords: RV4NAYSJ102A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Precision Electronics
-
Part No:RV4NAYSJ102A
-
Alias/AKA:KU1021S64-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$37.91
50
$23.33
75
$18.47
100 +
$18.10
Click for Quote
Log in
to unlock special pricing