- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RV4NAYSD504A
Precision Electronics
RV4NAYSD504A
Potentiometer - 2 Watt - Linear - 500 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Potentiometer - 2 Watt - Linear - 500 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
Search Keywords: RV4NAYSD504A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Precision Electronics
-
Part No:RV4NAYSD504A
-
Alias/AKA:KU5041S28-D
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533408070
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is RV4NAYSD504A RoHS compliant?
No, RV4NAYSD504A is not RoHS compliant.
What is the lead time for RV4NAYSD504A?
The standard lead time for RV4NAYSD504A is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
371
can ship 11/2/26
Minimum Order Quantity:
2
9 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
2
$36.91
10
$30.65
25
$28.42
50
$26.81
100
$25.44
400
$22.81
1,000 +
$22.70
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT