Image is representational - see manufacturer specifications

Precision Electronics Authorized Distributor

RV4NAYSD151A

Potentiometer - 2 Watt - Linear - 150 ohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Potentiometer - 2 Watt - Linear - 150 ohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
Search Keywords: RV4NAYSD151A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Precision Electronics
Part No: RV4NAYSD151A
Alias/AKA: KU1511S28-D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: CA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount11434
Number of Turns: 1(Elec),1(Mech) Tur ns
Termination Style: Solder Lug11449
Power Rating: 2 W
Resistance Value: 150 Ohm
Tolerance: 1011450%
Dimension: 35.84 x 28.45 x 38.0411440mm
Operating Temperature: -65 to 125 °C
Switch Option: No11446
Number of Elements: 111435
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RV4NAYSD151A RoHS compliant?
Yes, RV4NAYSD151A is RoHS compliant.
What is the lead time for RV4NAYSD151A?
The standard lead time for RV4NAYSD151A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
94   can ship 12/16/26
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$22.08
25
$20.98
63
$19.93
125
$18.93
188
$17.99
250 +
$17.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!